Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFL-6305ABR
Newark Part No.62AH9676
Product RangeFL-6000A Series
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $487.730 |
Price for:Each
Minimum: 1
Multiple: 1
$487.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFL-6305ABR
Newark Part No.62AH9676
Product RangeFL-6000A Series
Technical Datasheet
Sensor TypeIn-Line Flow Meter
Flow Rate Min2l/min
Flow Rate Max19l/min
Operating Pressure Min-
Operating Pressure Max3500psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 2%
Media TypeWater
Process Connection Size1/2"
Process Connection TypeNPT Female
Pipe Size-
Sensor Mounting-
Operating Temperature Min-
Operating Temperature Max116°C
Product RangeFL-6000A Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
FL-6305ABR is a FL-6000A series general purpose flowmeter. It is designed to provide economical, accurate flow rate indication for oil and water. This industrial flowmeter utilizes a spring-and-piston type assembly, which enable this to be mounted in any position and gives immunity to changes in viscosity. It can be used in severe environments at up to 241.3 bar (3500 psig) and 116°C (240°F).
- Good viscosity stability, mounts in any position
- Vertical connectors for in-line mounting
- For clear and opaque fluids
- Accuracy is ±2% FS, repeatability is ±1%
- 1/2 FNPT connection, water/1.0 medium/specific gravity
- 241.3 bar (3500 psig) maximum pressure, 116°C maximum temperature (standard)
- Dimension is 2.4'' x 2.1'', 6.6" length
Technical Specifications
Sensor Type
In-Line Flow Meter
Flow Rate Max
19l/min
Operating Pressure Max
3500psi
Supply Voltage Max
-
Media Type
Water
Process Connection Type
NPT Female
Sensor Mounting
-
Operating Temperature Max
116°C
SVHC
No SVHC (17-Jan-2022)
Flow Rate Min
2l/min
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 2%
Process Connection Size
1/2"
Pipe Size
-
Operating Temperature Min
-
Product Range
FL-6000A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate