New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Flow Sensors
                      5. Flow Meters
                      Print Page

                      FLDA3220ST

                      Flowmeter, Air, 0.05 lpm, 200 psi, FLD Series

                      OMEGA FLDA3220ST
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoFLDA3220ST
                      Newark Part No.99AC3476
                      Product RangeFLD Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$220.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $220.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoFLDA3220ST
                      Newark Part No.99AC3476
                      Product RangeFLD Series
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeFlowmeter
                      Flow Rate Min0.005l/min
                      Flow Rate Max0.05l/min
                      Operating Pressure Min-
                      Operating Pressure Max200psi
                      Supply Voltage Min-
                      Supply Voltage Max-
                      Accuracy± 5%
                      Media TypeAir
                      Process Connection Size1/8"
                      Process Connection TypeNPT Female
                      Pipe Size-
                      Sensor MountingPanel Mount
                      Operating Temperature Min-
                      Operating Temperature Max121°C
                      Product RangeFLD Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      FLDA3220ST is a FLD series, 65mm aluminum frame air, direct read variable area flow meter. This precision instrument embodying the inherent simplicity, versatility and economy of the classical variable area flow meter. It is particularly suitable for metering carrier gases in chromatography, indicating and controlling gases in manufacturing processes, liquid and gas measurement in laboratories, pilot plants, flow and level indicating, etc. Shipped completely assembled, flow meters include standard mounting fittings in a choice of materials, side plates, thick protective magnifying front shield and back plate, built-in control valve, and flow tubes. The tripod has a built-in spirit leveler and leveling screws. Meters come with built-in 6 turn needle valves, high precision metering valves with “non-rising stems” 16 turn, or with no valves.

                      • Direct read variable area flow meter for air
                      • Aluminum frame air, 50mL/min maximum flow
                      • 316 stainless steel float, range 2 LPM air, 200 Psig/13.8 bars max operating pressure
                      • Rib-guided or fluted metering tubes facilitate stable, accurate readings
                      • Magnifier lens in front shields to enhance reading resolution
                      • Interchangeability of flow tubes and floats
                      • Ease of installation and exchange of flow tube
                      • Simple means of panel mounting, 1⁄8 NPT female inlet and outlet connections
                      • ±5% of full scale (FS) standard accuracy, ±0.25% repeatability, 1 year warranty
                      • Maximum operating temperature is 121°C

                      Contents

                      Variable area flow meter, Operator’s manual.

                      Technical Specifications

                      Sensor Type

                      Flowmeter

                      Flow Rate Max

                      0.05l/min

                      Operating Pressure Max

                      200psi

                      Supply Voltage Max

                      -

                      Media Type

                      Air

                      Process Connection Type

                      NPT Female

                      Sensor Mounting

                      Panel Mount

                      Operating Temperature Max

                      121°C

                      SVHC

                      No SVHC (17-Jan-2022)

                      Flow Rate Min

                      0.005l/min

                      Operating Pressure Min

                      -

                      Supply Voltage Min

                      -

                      Accuracy

                      ± 5%

                      Process Connection Size

                      1/8"

                      Pipe Size

                      -

                      Operating Temperature Min

                      -

                      Product Range

                      FLD Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.