Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFLDA3221ST
Newark Part No.62AH9875
Product RangeFLD Series
Technical Datasheet
22 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $111.370 |
Price for:Each
Minimum: 1
Multiple: 1
$111.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFLDA3221ST
Newark Part No.62AH9875
Product RangeFLD Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min0.0075l/min
Flow Rate Max0.075l/min
Operating Pressure Min-
Operating Pressure Max200psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 5%
Media TypeAir
Process Connection Size1/8"
Process Connection TypeNPT Female
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max121°C
Product RangeFLD Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- FLD series 65mm direct read variable area flow meter
- 6 turn valve
- Aluminium frame air (65mm)
- 316 stainless steel float
- Range 75mL/min air
- Rib-guided or fluted metering tubes facilitate stable, accurate readings
- Magnifier lens in front shields to enhance reading resolution
- Ease of installation and exchange of flow tube
- Panel mounting
Contents
Variable area flow meter, Operator’s manual.
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
0.075l/min
Operating Pressure Max
200psi
Supply Voltage Max
-
Media Type
Air
Process Connection Type
NPT Female
Sensor Mounting
Panel Mount
Operating Temperature Max
121°C
SVHC
No SVHC (17-Jan-2022)
Flow Rate Min
0.0075l/min
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 5%
Process Connection Size
1/8"
Pipe Size
-
Operating Temperature Min
-
Product Range
FLD Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate