Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Product Information
ManufacturerOMEGA
Manufacturer Part NoFLK-2211
Newark Part No.42AM4933
Product RangeFLK2000 Series
Sensor TypeFlowmeter
Flow Rate Min0.1l/min
Flow Rate Max1l/min
Operating Pressure Min-
Operating Pressure Max125psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 4%
Media TypeAir
Process Connection Size1/8"
Process Connection TypeNPT Female
Pipe Size-
Sensor MountingManifold
Operating Temperature Min-
Operating Temperature Max60°C
Product RangeFLK2000 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
1l/min
Operating Pressure Max
125psi
Supply Voltage Max
-
Media Type
Air
Process Connection Type
NPT Female
Sensor Mounting
Manifold
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Flow Rate Min
0.1l/min
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 4%
Process Connection Size
1/8"
Pipe Size
-
Operating Temperature Min
-
Product Range
FLK2000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate