Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFLR6302D
Newark Part No.63AH2016
Product RangeFLR Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,366.810 |
Price for:Each
Minimum: 1
Multiple: 1
$1,366.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFLR6302D
Newark Part No.63AH2016
Product RangeFLR Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min0.2GPM (US)
Flow Rate Max2GPM (US)
Operating Pressure Min-
Operating Pressure Max3500psi
Supply Voltage Min10V
Supply Voltage Max30V
Accuracy± 2%
Media TypeWater
Process Connection Size1/2"
Process Connection TypeNPT Female
Pipe Size-
Sensor Mounting-
Operating Temperature Min-29°C
Operating Temperature Max116°C
Product RangeFLR Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Flow meter process control information systems
- 0.2 to 2.0GPM flow range
- Water medium
- Brass body
- 2% FS accuracy
- Mounts in any position
- Digital flow rate and total flow indicator
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
2GPM (US)
Operating Pressure Max
3500psi
Supply Voltage Max
30V
Media Type
Water
Process Connection Type
NPT Female
Sensor Mounting
-
Operating Temperature Max
116°C
SVHC
No SVHC (17-Jan-2022)
Flow Rate Min
0.2GPM (US)
Operating Pressure Min
-
Supply Voltage Min
10V
Accuracy
± 2%
Process Connection Size
1/2"
Pipe Size
-
Operating Temperature Min
-29°C
Product Range
FLR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate