Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFLR6305D
Newark Part No.67AC3208
Product RangeFLR Series
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,512.380 |
Price for:Each
Minimum: 1
Multiple: 1
$1,512.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFLR6305D
Newark Part No.67AC3208
Product RangeFLR Series
Technical Datasheet
Flow Rate Min0.5GPM (US)
Flow Rate Max5GPM (US)
Supply Voltage Min10V
Supply Voltage Max30V
Product RangeFLR Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Flow meter process control information systems
- 0.5 to 5.0GPM flow range
- Water medium
- Brass body
- 2% FS accuracy
- Mounts in any position
- Digital flow rate and total flow indicator
Technical Specifications
Flow Rate Min
0.5GPM (US)
Supply Voltage Min
10V
Product Range
FLR Series
Flow Rate Max
5GPM (US)
Supply Voltage Max
30V
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate