Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFLR9115D
Newark Part No.50T4337
Product RangeFLR Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,582.640 |
Price for:Each
Minimum: 1
Multiple: 1
$2,582.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFLR9115D
Newark Part No.50T4337
Product RangeFLR Series
Technical Datasheet
Flow Rate Min10GPM (US)
Flow Rate Max150GPM (US)
Supply Voltage Min10V
Supply Voltage Max30V
Product RangeFLR Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Flow meter process control information systems
- 10 to 150GPM flow range
- Oil medium
- Aluminium body
- 2% FS accuracy
- Mounts in any position
- Digital flow rate and total flow indicator
Technical Specifications
Flow Rate Min
10GPM (US)
Supply Voltage Min
10V
Product Range
FLR Series
Flow Rate Max
150GPM (US)
Supply Voltage Max
30V
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate