
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2,145.530 |
Product Information
Product Overview
FMA-1608A is a FMA-1600A series mass and volumetric flow meter. It utilizes the principle of differential pressure within a laminar flow field to determine the mass flow rate. A laminar flow element (LFD) inside the meter directs the gas into laminar (streamlined) flow. In this region, the Poiseuille equation indicates that the volumetric flow rate is linearly related to the pressure drop across a fixed distance of the LFE. This, along with the gas's viscosity, is used to accurately determine the volumetric flow rate. The meter includes separate absolute temperature and pressure sensors that correct the volumetric flow rate to standard conditions.
- 20 SLM maximum flow rate
- ±0.8% of rdg + 0.2% FS accuracy
- 1/8 FNPT connection
- Less than 10ms response time-field adjustable
- 130+ gas calibrations including pure and mixed gases
- No warm-up time required, 1 year warranty
- No straight runs of pipe required
- 200:1 turndown ratio (0.5% maximum flow), mass flow meter
- 8-pin mini DIN cable connection
- Operating temperature range from -10 to 50°C
Contents
Mass flow meter, 24VDC power supply, 6' inch cable, 8-pin male mini DIN connector, Operator’s manual and NIST certificate.
Technical Specifications
Flowmeter
20l/min
145psi
30V
Air, Nitrogen, Oxygen
1/8"
-
-10°C
FMA-1600A Series
-
-
7V
± 0.8%
Voltage
NPT Female
-
50°C
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
