Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMA-A2102
Newark Part No.14AC1905
Product RangeFMA-A2000 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $1,056.290 |
Price for:Each
Minimum: 1
Multiple: 1
$1,056.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMA-A2102
Newark Part No.14AC1905
Product RangeFMA-A2000 Series
Technical Datasheet
Flow Rate Min0.5cc/min
Flow Rate Max50cc/min
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFMA-A2000 Series
Product Overview
FMA-A2102 is a FMA-2100 series polyacetal mass flowmeter without display is an electronic mass flowmeter provides high performance, versatility and state-of-the-art design in one compact package.
- Flow rate range from 0 to 50 SCCM
- Accuracy is ±1% of full scale including linearity
- Linear analogue output
- Compatible with most noncorrosive gases
- Input power: 24VDC at 150mA, 115VAC, 220VAC with AC adaptor
Contents
Mass flowmeter, 9-pin sub-D connector, power supply, 5-point NIST certificate, Operator's manual.
Technical Specifications
Flow Rate Min
0.5cc/min
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
FMA-A2000 Series
Flow Rate Max
50cc/min
Supply Voltage Max
-
Operating Temperature Max
50°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate