Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMA-A2310
Newark Part No.56AC1283
Product RangeFMA-A2000 Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1,156.820 |
Price for:Each
Minimum: 1
Multiple: 1
$1,156.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMA-A2310
Newark Part No.56AC1283
Product RangeFMA-A2000 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min0l/min
Flow Rate Max15l/min
Operating Pressure Min0psi
Operating Pressure Max250psi
Supply Voltage Min-
Supply Voltage Max24VDC
Accuracy± 1%
Media TypeGas
Process Connection Size1/4"
Process Connection TypeNPT Female
Pipe Size-
Sensor Mounting-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFMA-A2000 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
15l/min
Operating Pressure Max
250psi
Supply Voltage Max
24VDC
Media Type
Gas
Process Connection Type
NPT Female
Sensor Mounting
-
Operating Temperature Max
50°C
SVHC
No SVHC (17-Jan-2022)
Flow Rate Min
0l/min
Operating Pressure Min
0psi
Supply Voltage Min
-
Accuracy
± 1%
Process Connection Size
1/4"
Pipe Size
-
Operating Temperature Min
0°C
Product Range
FMA-A2000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate