Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMA-LP1603A-I
Newark Part No.32AH9197
Product RangeFMA-LP1600A Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,642.360 |
Price for:Each
Minimum: 1
Multiple: 1
$2,642.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMA-LP1603A-I
Newark Part No.32AH9197
Product RangeFMA-LP1600A Series
Technical Datasheet
Flow Rate Min0.05cc/min
Flow Rate Max10cc/min
Supply Voltage Min15V
Supply Voltage Max30V
Product RangeFMA-LP1600A Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 10 SCCM FMA1600A series mass flow meter
- 10 to 32 UNF thread connection
- One 4 to 20mA output
- Standard RS232 communication
- 130+ gas calibrations, including pure and mixed gases
- No straight runs of pipe required
- No warm-up time
- Turndown ratio of 200:1 (0.5% maximum flow)
- Store up to 20 user defined gas blends
Contents
Mass flowmeter, 24VDC universal power supply, 1.8m (6') cable, 8-pin male mini- DIN connector, Operator’s manual, NIST certificate.
Technical Specifications
Flow Rate Min
0.05cc/min
Supply Voltage Min
15V
Product Range
FMA-LP1600A Series
Flow Rate Max
10cc/min
Supply Voltage Max
30V
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate