Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMA-LP1617A-B
Newark Part No.32AH9279
Product RangeFMA-LP1600A Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price | 
|---|---|
| 1+ | $2,855.020 | 
Price for:Each
Minimum: 1
Multiple: 1
$2,855.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMA-LP1617A-B
Newark Part No.32AH9279
Product RangeFMA-LP1600A Series
Technical Datasheet
Flow Rate Min0.5cc/min
Flow Rate Max100cc/min
Supply Voltage Min7V
Supply Voltage Max30V
Product RangeFMA-LP1600A Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 100 SCCM FMA1600A series mass flow meter
 - 1/8 FNPT connection
 - Portable version
 - Standard RS232 communication
 - 130+ gas calibrations, including pure and mixed gases
 - No straight runs of pipe required
 - No warm-up time
 - Turndown ratio of 200:1 (0.5% maximum flow)
 - Store up to 20 user defined gas blends
 
Contents
Mass flowmeter, 24VDC universal power supply, 1.8m (6') cable, 8-pin male mini- DIN connector, Operator’s manual, NIST certificate.
Technical Specifications
Flow Rate Min
0.5cc/min
Supply Voltage Min
7V
Product Range
FMA-LP1600A Series
Flow Rate Max
100cc/min
Supply Voltage Max
30V
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate