Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMA1806A
Newark Part No.63AH3399
Product RangeFMA1800A Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,092.800 |
Price for:Each
Minimum: 1
Multiple: 1
$1,092.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMA1806A
Newark Part No.63AH3399
Product RangeFMA1800A Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min0cc/min
Flow Rate Max50cc/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min12VDC
Supply Voltage Max26VDC
Accuracy± 1%
Media TypeAir, Nitrogen, Oxygen
Process Connection Size1/4"
Process Connection TypeCompression
Pipe Size-
Sensor Mounting-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFMA1800A Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
50cc/min
Operating Pressure Max
-
Supply Voltage Max
26VDC
Media Type
Air, Nitrogen, Oxygen
Process Connection Type
Compression
Sensor Mounting
-
Operating Temperature Max
50°C
SVHC
No SVHC (17-Jan-2022)
Flow Rate Min
0cc/min
Operating Pressure Min
-
Supply Voltage Min
12VDC
Accuracy
± 1%
Process Connection Size
1/4"
Pipe Size
-
Operating Temperature Min
0°C
Product Range
FMA1800A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate