Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMA1843A-ST
Newark Part No.63AH3471
Product RangeFMA1800A Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,944.320 |
Price for:Each
Minimum: 1
Multiple: 1
$2,944.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMA1843A-ST
Newark Part No.63AH3471
Product RangeFMA1800A Series
Technical Datasheet
Sensor TypeFlow Meter
Flow Rate Min2l/min
Flow Rate Max200l/min
Operating Pressure Min-
Operating Pressure Max500psi
Supply Voltage Min12V
Supply Voltage Max26V
Accuracy± 1.5%
Media TypeGas
Process Connection Size3/8"
Process Connection Type-
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFMA1800A Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sensor Type
Flow Meter
Flow Rate Max
200l/min
Operating Pressure Max
500psi
Supply Voltage Max
26V
Media Type
Gas
Process Connection Type
-
Sensor Mounting
Panel Mount
Operating Temperature Max
50°C
SVHC
No SVHC (17-Jan-2022)
Flow Rate Min
2l/min
Operating Pressure Min
-
Supply Voltage Min
12V
Accuracy
± 1.5%
Process Connection Size
3/8"
Pipe Size
-
Operating Temperature Min
0°C
Product Range
FMA1800A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate