Need more?
| Quantity | Price |
|---|---|
| 1+ | $2,185.520 |
Product Information
Product Overview
FMA1844A is a 1800A series, electronic gas mass flow meter that provides for monitoring the flow of a wide variety of gases. Utilizing heat transfer through a heated tube to measure molecular gas flow rate, the FMA1800A provides a measurement of direct gas mass flow rate, without the need to compensate for variations in gas temperature or pressure (within stated limits). The FMA1800A series has both an integral 3¹⁄₂ digit display and analog output. The display is tiltable over 90 degrees for viewing convenience. Due to their low cost, digital display, analog output capability, and insensitivity to variations in gas temperature and pressure, the FMA1800A series is an ideal substitutes for many variable area flow meter applications. The LCD supplied with the FMA1800A series is connected to the lower electronics via a modular plug. The LCD can be remotely located by purchasing a FMA18RC remote cable assembly users must then build their own assembly for panel mounting the LCD.
- Aluminum/brass body with display
- Reads gas mass flow without temperature or pressure compensation
- Tiltable LCD display for easy reading, NIST traceable calibration included
- 500 SLM maximum flow rate
- Temperature coefficient is 0.15% of full scale per °C or better
- Pressure coefficient is 0.01% of full scale per psi (0.07 bar)
- Compliance to EN55011 class 1, class B, EN50082-1
- 0 to 5VDC linear output voltage at (1000 ohm minimum load)
- 4 to 20mA load current at (50 to 250 ohm loop resistance)
- Gas and ambient temperature range from 0 to 50°C
Contents
Electronic gas mass flow meter, Compression fittings, Operator’s manual, and NIST certificate.
Notes
Power supplies sold separately.
Technical Specifications
Flowmeter
500l/min
500psi
26VDC
1/2"
-
0°C
FMA1800A Series
-
-
12VDC
Gas
-
-
50°C
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate