Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMA900A-MA
Newark Part No.63AH3948
Product RangeFMA900A Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $748.970 |
Price for:Each
Minimum: 1
Multiple: 1
$748.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMA900A-MA
Newark Part No.63AH3948
Product RangeFMA900A Series
Technical Datasheet
Air Velocity Range0m/s to 1.02m/s
Beaufort Force-
Operating Temperature Min0°C
Operating Temperature Max50°C
Relative Humidity Range-
External Height89mm
External Width51mm
External Depth32mm
Product RangeFMA900A Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
Air velocity transmitter with built-in relay measures air velocity and provides an analogue output proportional to the air flow, and one SPST relay contact closure for high alarm operation. The alarm set point is adjustable from 0 to 100% of the air flow range. The unit comes with one green power LED, and one red LED for alarm indication.
- Air velocity range 0 to 200FPM
- Fixed mount 305mm (12") probe
- 4 to 20mA output
- 2% full scale accuracy
- Hot wire air velocity sensor design
- 250msec response time
Technical Specifications
Air Velocity Range
0m/s to 1.02m/s
Operating Temperature Min
0°C
Relative Humidity Range
-
External Width
51mm
Product Range
FMA900A Series
Beaufort Force
-
Operating Temperature Max
50°C
External Height
89mm
External Depth
32mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate