| Quantity | Price |
|---|---|
| 1+ | $11,230.210 |
Product Information
Product Overview
FOM-series fibre optic monitors are designed to be compact and reliable. Fibre optic temperature measurement using the FOM-series monitors provides accurate readings combined with a user-friendly interface. The FOM-series boasts a -80°C to +300°C temperature measurement range as well as ±1.0°C (+/- 0.2°C in relative temperature) accuracy. Common applications include transformer factories, chemical processing, medical equipment testing (MRI, PETSCAN, NMR), commercial grade microwave heating, food and beverage processing, electric vehicle and battery testing and wood drying. Fibre optic sensors transfer information to the fibre optic monitor via light that travels through the fibre optic cable. This is quite different compared to traditional sensors that use resistance/voltage to communicate with monitors. Since fibre optic sensors use light the signal is very fast, reliable and is not influenced by outside forces such as EMI, RFI, NMR or microwave radiation.
- Temperature monitors up to 8 channels
- Accuracy of ±1.0°C (+/- 0.2°C in relative temperature)
- Logging capabilities available through USB connectivity
- Free software with data logging capabilities, display resolution of 0.1°C
- Complete the system with fibre optic sensors
- Expandable memory with microSD slot (microSD card not included)
- Case accessory available for easy storage and transportation
- RS-485 and USB output with modbus, supply voltage of 5VDC
- Configurable 0-10V / 4-20mA with FOM-AOUT accessory
- Connection type is ST connector, response time is typically, 0.2 to 0.5 seconds per channel
Technical Specifications
ST Fiber Optic
-
FOM Series
-
-
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate