Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $510.900 |
Price for:Each
Minimum: 1
Multiple: 1
$510.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFP7001A
Newark Part No.63AH4931
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min5VDC
Supply Voltage Max18VDC
Accuracy± 2%
Media TypeLiquid
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingCable
Operating Temperature Min0°C
Operating Temperature Max93°C
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
-
Operating Pressure Max
-
Supply Voltage Max
18VDC
Media Type
Liquid
Process Connection Type
-
Sensor Mounting
Cable
Operating Temperature Max
93°C
SVHC
No SVHC (17-Jan-2022)
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
5VDC
Accuracy
± 2%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate