Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFPD3202-D
Newark Part No.63AH4451
Product RangeFPD3200 Series
Technical Datasheet
1 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $2,919.920 |
Price for:Each
Minimum: 1
Multiple: 1
$2,919.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFPD3202-D
Newark Part No.63AH4451
Product RangeFPD3200 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min0.5l/min
Flow Rate Max26l/min
Operating Pressure Min-
Operating Pressure Max1000psi
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Accuracy± 0.5%
Media TypeLiquid
Process Connection Size1/4"
Process Connection TypeNPT Female
Pipe Size-
Sensor MountingPipe Mount
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeFPD3200 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
26l/min
Operating Pressure Max
1000psi
Supply Voltage Max
30VDC
Media Type
Liquid
Process Connection Type
NPT Female
Sensor Mounting
Pipe Mount
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2022)
Flow Rate Min
0.5l/min
Operating Pressure Min
-
Supply Voltage Min
18VDC
Accuracy
± 0.5%
Process Connection Size
1/4"
Pipe Size
-
Operating Temperature Min
-40°C
Product Range
FPD3200 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate