Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFPM-5750
Newark Part No.63AH4497
Product RangeFPM-5750 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $975.700 |
Price for:Each
Minimum: 1
Multiple: 1
$975.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFPM-5750
Newark Part No.63AH4497
Product RangeFPM-5750 Series
Technical Datasheet
No. of Digits / Alpha12
Digit Height-
Supply Voltage Min-
Supply Voltage Max3.6V
Panel Cutout Height92mm
Panel Cutout Width92mm
Operating Temperature Min-10°C
Operating Temperature Max65°C
Product RangeFPM-5750 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Digits / Alpha
12
Supply Voltage Min
-
Panel Cutout Height
92mm
Operating Temperature Min
-10°C
Product Range
FPM-5750 Series
Digit Height
-
Supply Voltage Max
3.6V
Panel Cutout Width
92mm
Operating Temperature Max
65°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate