Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFPR302
Newark Part No.83AC7159
Product RangeFPR300 Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $597.730 |
Price for:Each
Minimum: 1
Multiple: 1
$597.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFPR302
Newark Part No.83AC7159
Product RangeFPR300 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min0.1GPM (US)
Flow Rate Max10GPM (US)
Operating Pressure Min-
Operating Pressure Max150psi
Supply Voltage Min6VDC
Supply Voltage Max24VDC
Accuracy± 1%
Media TypeLiquid
Process Connection Size1/2"
Process Connection TypeNPT Female
Pipe Size1"
Sensor MountingCable
Operating Temperature Min-
Operating Temperature Max70°C
Product RangeFPR300 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
10GPM (US)
Operating Pressure Max
150psi
Supply Voltage Max
24VDC
Media Type
Liquid
Process Connection Type
NPT Female
Sensor Mounting
Cable
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2022)
Flow Rate Min
0.1GPM (US)
Operating Pressure Min
-
Supply Voltage Min
6VDC
Accuracy
± 1%
Process Connection Size
1/2"
Pipe Size
1"
Operating Temperature Min
-
Product Range
FPR300 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate