Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $117.610 |
Price for:Each
Minimum: 1
Multiple: 1
$117.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFS-100-025
Newark Part No.70AK7779
Technical Datasheet
Flow Switch TypeSPST-NO
Flow Rate Min0
Flow Rate Max0.25
Operating Pressure Min-
Operating Pressure Max120psi
Supply Voltage Min-
Supply Voltage Max-
Contact Rating-
Switching Voltage AC Max240V
Switching Voltage DC Max200V
Media TypeLiquid
Process Connection Size3/4"
Process Connection TypeNPT Female
Pipe Size-
Housing MaterialPP (Polypropylene)
Operating Temperature Min0°C
Operating Temperature Max80°C
Product Range-
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Flow Switch Type
SPST-NO
Flow Rate Max
0.25
Operating Pressure Max
120psi
Supply Voltage Max
-
Switching Voltage AC Max
240V
Media Type
Liquid
Process Connection Type
NPT Female
Housing Material
PP (Polypropylene)
Operating Temperature Max
80°C
Qualification
-
Flow Rate Min
0
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
-
Switching Voltage DC Max
200V
Process Connection Size
3/4"
Pipe Size
-
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate