Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFTB-1516
Newark Part No.18AM2085
Product RangeFTB-1510 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $2,505.290 |
Price for:Each
Minimum: 1
Multiple: 1
$2,505.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFTB-1516
Newark Part No.18AM2085
Product RangeFTB-1510 Series
Technical Datasheet
Sensor TypeTurbine Flowmeter
Flow Rate Min11l/min
Flow Rate Max121l/min
Operating Pressure Min-
Operating Pressure Max5000psi
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Accuracy± 1%
Media TypeLiquid
Process Connection Size1"
Process Connection TypeNPT Male
Pipe Size-
Sensor Mounting-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFTB-1510 Series
Technical Specifications
Sensor Type
Turbine Flowmeter
Flow Rate Max
121l/min
Operating Pressure Max
5000psi
Supply Voltage Max
30VDC
Media Type
Liquid
Process Connection Type
NPT Male
Sensor Mounting
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Flow Rate Min
11l/min
Operating Pressure Min
-
Supply Voltage Min
10VDC
Accuracy
± 1%
Process Connection Size
1"
Pipe Size
-
Operating Temperature Min
-40°C
Product Range
FTB-1510 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate