Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Product Information
ManufacturerOMEGA
Manufacturer Part NoFTB-804-I
Newark Part No.42AM4937
Product RangeFTB-800 Series
Sensor TypeFlowmeter
Flow Rate Min0.176
Flow Rate Max1.76
Operating Pressure Min-
Operating Pressure Max913.5psi
Supply Voltage Min-
Supply Voltage Max24VDC
Accuracy± 0.5%
Media TypeLiquid
Process Connection Size1/2"
Process Connection TypeNPT Male
Pipe Size-
Sensor MountingManifold
Operating Temperature Min-20°C
Operating Temperature Max120°C
Product RangeFTB-800 Series
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
1.76
Operating Pressure Max
913.5psi
Supply Voltage Max
24VDC
Media Type
Liquid
Process Connection Type
NPT Male
Sensor Mounting
Manifold
Operating Temperature Max
120°C
SVHC
No SVHC (17-Jan-2022)
Flow Rate Min
0.176
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 0.5%
Process Connection Size
1/2"
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
FTB-800 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate