Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFTB321D
Newark Part No.63AH6317
Product RangeFTB300 Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $475.230 |
Price for:Each
Minimum: 1
Multiple: 1
$475.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFTB321D
Newark Part No.63AH6317
Product RangeFTB300 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min0.48l/min
Flow Rate Max4.7l/min
Operating Pressure Min0psi
Operating Pressure Max150psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 6%
Media TypeWater
Process Connection Size1/4"
Process Connection TypeNPT Female
Pipe Size-
Sensor MountingCable
Operating Temperature Min-
Operating Temperature Max93°C
Product RangeFTB300 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
4.7l/min
Operating Pressure Max
150psi
Supply Voltage Max
-
Media Type
Water
Process Connection Type
NPT Female
Sensor Mounting
Cable
Operating Temperature Max
93°C
SVHC
No SVHC (17-Jan-2022)
Flow Rate Min
0.48l/min
Operating Pressure Min
0psi
Supply Voltage Min
-
Accuracy
± 6%
Process Connection Size
1/4"
Pipe Size
-
Operating Temperature Min
-
Product Range
FTB300 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate