Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFTB4805
Newark Part No.27AH9001
Product RangeFTB4800 Series
Technical Datasheet
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,445.440 |
Price for:Each
Minimum: 1
Multiple: 1
$2,445.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFTB4805
Newark Part No.27AH9001
Product RangeFTB4800 Series
Technical Datasheet
Flow Rate Min0.38l/min
Flow Rate Max37.9l/min
Supply Voltage Min6V
Supply Voltage Max24V
Product RangeFTB4800 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Flow Rate Min
0.38l/min
Supply Voltage Min
6V
Product Range
FTB4800 Series
Flow Rate Max
37.9l/min
Supply Voltage Max
24V
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate