Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFV103
Newark Part No.63AH7226
Product RangeFV100 Series
Technical Datasheet
3 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1,561.540 |
Price for:Each
Minimum: 1
Multiple: 1
$1,561.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFV103
Newark Part No.63AH7226
Product RangeFV100 Series
Technical Datasheet
Flow Rate Min9.46l/min
Flow Rate Max94.6l/min
Supply Voltage Min10V
Supply Voltage Max30V
Product RangeFV100 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Flow Rate Min
9.46l/min
Supply Voltage Min
10V
Product Range
FV100 Series
Flow Rate Max
94.6l/min
Supply Voltage Max
30V
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate