Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoG2S15T42GMX
Newark Part No.33AK7919
Product RangeFLOMEC G2 Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $649.030 |
Price for:Each
Minimum: 1
Multiple: 1
$649.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoG2S15T42GMX
Newark Part No.33AK7919
Product RangeFLOMEC G2 Series
Technical Datasheet
Sensor TypeTurbine Flowmeter
Flow Rate Min10GPM (US)
Flow Rate Max100GPM (US)
Operating Pressure Min-
Operating Pressure Max1500psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 1%
Media TypeLiquid
Process Connection Size1-1/2"
Process Connection TypeTri-Clamp
Pipe Size-
Sensor Mounting-
Operating Temperature Min-18°C
Operating Temperature Max60°C
Product RangeFLOMEC G2 Series
Technical Specifications
Sensor Type
Turbine Flowmeter
Flow Rate Max
100GPM (US)
Operating Pressure Max
1500psi
Supply Voltage Max
-
Media Type
Liquid
Process Connection Type
Tri-Clamp
Sensor Mounting
-
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Flow Rate Min
10GPM (US)
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 1%
Process Connection Size
1-1/2"
Pipe Size
-
Operating Temperature Min
-18°C
Product Range
FLOMEC G2 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate