Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHANI-C-3.0I-M-MA
Newark Part No.32AK8087
Product RangeHANI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,060.300 |
Price for:Each
Minimum: 1
Multiple: 1
$1,060.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHANI-C-3.0I-M-MA
Newark Part No.32AK8087
Product RangeHANI Series
Technical Datasheet
Analogue Outputs4mA to 20mA
Process Temperature Range0°C to 100°C
Pipe Diameter3"
Pipe TypeIndustrial
Accuracy with Fluid±0.5°C
Input Voltage8VDC to 28VDC
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product RangeHANI Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Analogue Outputs
4mA to 20mA
Pipe Diameter
3"
Accuracy with Fluid
±0.5°C
Operating Temperature Min
-20°C
Product Range
HANI Series
Process Temperature Range
0°C to 100°C
Pipe Type
Industrial
Input Voltage
8VDC to 28VDC
Operating Temperature Max
100°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate