Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHE-XT103
Newark Part No.64AH0556
Product RangeOCS XLt Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,728.380 |
Price for:Each
Minimum: 1
Multiple: 1
$1,728.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHE-XT103
Newark Part No.64AH0556
Product RangeOCS XLt Series
Technical Datasheet
No. of Analog Inputs2
No. of Analog Outputs-
No. of Digital Inputs12
No. of Digital Outputs12
Product RangeOCS XLt Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Programmable logic controller & operator interface combined
- Include graphical operator interface (HMI), built-in I/O, networking and removable mass data storage
- All-in-one unit using single industry-recognised software package called Cscape™
- Features 160 x 128 sunlight readable graphics display via high resolution resistive touch screen
- 4 function keys and a system key
- DC/DC I/O: 12DC inputs (4 HSC), 12DC outputs (2 PWM/pulse)
- 2 analogue inputs (0 to 10V, 4 to 20mA, selectable)
Technical Specifications
No. of Analog Inputs
2
No. of Digital Inputs
12
Product Range
OCS XLt Series
No. of Analog Outputs
-
No. of Digital Outputs
12
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
