Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $105.450 |
Price for:Each
Minimum: 1
Multiple: 1
$105.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHH-K-20-SLE-25
Newark Part No.07AM9117
Product RangeHH Series
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial25ft
Length - Metric7.62m
No. of Max Strands x Strand SizeSolid
Wire Gauge20AWG
Conductor Area CSA-
Conductor TypeSolid
InsulationGlass Braided
Operating Temperature Min-200°C
Operating Temperature Max704°C
Product RangeHH Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
7.62m
Wire Gauge
20AWG
Conductor Type
Solid
Operating Temperature Min
-200°C
Product Range
HH Series
Length - Imperial
25ft
No. of Max Strands x Strand Size
Solid
Conductor Area CSA
-
Insulation
Glass Braided
Operating Temperature Max
704°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate