Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $1,363.340 |
Price for:Each
Minimum: 1
Multiple: 1
$1,363.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHH-K-24-SB-1000
Newark Part No.07AM9121
Product RangeHH Series
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial1000ft
Length - Metric304.8m
No. of Max Strands x Strand SizeSolid
Wire Gauge24AWG
Conductor Area CSA-
Conductor TypeSolid
InsulationGlass Braided
Operating Temperature Min-200°C
Operating Temperature Max704°C
Product RangeHH Series
Product Overview
- Thermocouple grade high temp glass insulated wire
- Type K thermocouple, ANSI colour code
- 24AWG wire
- Available stainless steel overbraid electrically shields and mechanically protects the wire
- 1000feet spool length
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
304.8m
Wire Gauge
24AWG
Conductor Type
Solid
Operating Temperature Min
-200°C
Product Range
HH Series
Length - Imperial
1000ft
No. of Max Strands x Strand Size
Solid
Conductor Area CSA
-
Insulation
Glass Braided
Operating Temperature Max
704°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate