Print Page
26 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $263.980 |
Price for:Each
Minimum: 1
Multiple: 1
$263.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHH-N-24-SLE-100
Newark Part No.07AM9161
Product RangeHH Series
Technical Datasheet
Thermocouple Wire TypeN
Length - Imperial100ft
Length - Metric30.48m
No. of Max Strands x Strand SizeSolid
Wire Gauge24AWG
Conductor Area CSA-
Conductor TypeSolid
InsulationGlass Braided
Operating Temperature Min0°C
Operating Temperature Max704°C
Product RangeHH Series
Product Overview
- Thermocouple grade high temp glass insulated wire
- Type N thermocouple, ANSI colour code
- 24AWG wire
- Special limits of error
- 100feet spool length
Technical Specifications
Thermocouple Wire Type
N
Length - Metric
30.48m
Wire Gauge
24AWG
Conductor Type
Solid
Operating Temperature Min
0°C
Product Range
HH Series
Length - Imperial
100ft
No. of Max Strands x Strand Size
Solid
Conductor Area CSA
-
Insulation
Glass Braided
Operating Temperature Max
704°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate