Print Page
Image is for illustrative purposes only. Please refer to product description.

23 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $578.770 |
Price for:Each
Minimum: 1
Multiple: 1
$578.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHH374
Newark Part No.31AC5155
Technical Datasheet
Data Logger TypeTemperature
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
4-channel handheld data logger thermometer. It has a high resolution and fast analogue to digital converter. Measurements settings and results are shown on the backlit LCD display. Data can be stored in the meter or directly saved on a computer through PC interface. Recorded data can be further processed on a computer. With the exclusive software, recording/recalling of data and programming of logging parameters can be done directly through a PC.
- 3 1/2 digit LCD display
- USB interface with Windows® software
- Auto range and LED back light
- HOLD function
- 4-channel input, type K thermocouple
- 4-channel display resolution 0.1°C/0.1°F with Windows® software
- MAX/MIN/AVG function
- Auto shut-off for battery saving
- 16,000 records per channel
- Certificate of traceable calibration supplied
Technical Specifications
Data Logger Type
Temperature
SVHC
No SVHC (17-Jan-2022)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
