Print Page
Image is for illustrative purposes only. Please refer to product description.

25 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $634.060 |
Price for:Each
Minimum: 1
Multiple: 1
$634.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHH376
Newark Part No.62AC0470
Technical Datasheet
Data Logger TypeThermocouple
No. of Channels / Inputs1 Channel
Sensor / Measurement TypeTemperature
Maximum Samples16K Samples
Display TypeLCD
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
HH376 is a high accuracy RTD thermometer plus a powerful data logger. The unit can store up to 16,000 records at programmed intervals. Windows® based software and USB interface cable are included to allow real time or recorded data to be read by a PC through the USB or RS232 port (RS232 cable is optional). HH376 is supplied with a precision 4-wire RTD probe with automatic locked push-pull connector for easy connection.
- Precision RTD handheld data logger thermometer
- High accuracy with 0.01⁰C/F resolution
- Large backlit dual LCD display
- MAX/MIN/HOLD function
- Auto power-off
- Low battery indication
- User offset adjustable
Contents
Precision RTD handheld data logger thermometer, RTD probe, USB cable, Windows software, Carrying case, 9V battery, Operator’s manual.
Technical Specifications
Data Logger Type
Thermocouple
Sensor / Measurement Type
Temperature
Display Type
LCD
SVHC
No SVHC (17-Jan-2022)
No. of Channels / Inputs
1 Channel
Maximum Samples
16K Samples
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
