Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $293.350 |
Price for:Each
Minimum: 1
Multiple: 1
$293.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- High accuracy RTD Pt100 input thermometer
- 100 ohm platinum RTD input
- 3 different temperature coefficient curves
- High 0.05% reading accuracy
- MAX/MIN, AVG, REL, HOLD functions
- Hi/Lo limit alarm (audible)
- Dual temperature display
Contents
Thermometer, Protective rubber boot, Complete operator’s manual.
Technical Specifications
Data Logger Type
RTD
SVHC
No SVHC (17-Jan-2022)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate