Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $950.090 |
Price for:Each
Minimum: 1
Multiple: 1
$950.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHH932T
Newark Part No.32AH7793
Technical Datasheet
Temperature Measuring Range-250°C to +1820°C
External Height193mm
External Width84mm
External Depth28mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
HH931T is a dual input Bluetooth data thermometer includes 2 type K thermocouple. This thermometer is compatible with Type K, J, T, E, B, N, R & S thermocouple probes to provide a wide range of temperature measurements from 600 to 1820ºC (1112 to 3308ºF), and they boast a 1000-hour battery life (batteries included). Both meters provide dependable and uninterrupted portable measurement capability without expensive batteries, AC adapters, or chargers.
- Superior accuracy ± (0.04% rdg + 0.3°C)
- Free app for cloud capability
- 4 digit auto-resolution (0.1/1) with backlight and function annunciators
- Data logging and wireless transmission capability
- MIN, MAX, AVG, RNG and STDEV (standard deviation) function
- MIL SPEC shock, drop and vibration rated
- Displays real-time statistical data
- Probe offset adjustment for precision readings
Contents
Dual input Bluetooth data thermometer, Tilt stand/magnet/hanger, 3 “AA” batteries, Quick start guide, NIST traceable certificate.
Technical Specifications
Temperature Measuring Range
-250°C to +1820°C
External Width
84mm
Product Range
-
External Height
193mm
External Depth
28mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate