HHG191

Magnetic Field Meter, 2.5 %, LCD, 3.5, Gauss, 38 mm x 56 mm x 130 mm

Image is for illustrative purposes only. Please refer to product description.
OMEGA HHG191
ManufacturerOMEGA
Manufacturer Part NoHHG191
Newark Part No.51AC0087
Technical Datasheet
See all Technical Docs
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
QuantityPrice
1+$280.200
Price for:Each
Minimum: 1
Multiple: 1
$280.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerOMEGA
Manufacturer Part NoHHG191
Newark Part No.51AC0087
Technical Datasheet
Accuracy2.5%
Meter Display TypeLCD
No. of Digits / Alpha3.5
Resolution - High Range Max-
Resolution - Low Range Max-
ReadingsGauss
External Height130mm
External Width56mm
External Depth38mm
Product Range-
SVHCNo SVHC (17-Jan-2022)

Product Overview

HHG191 gauss meter represents the latest design in magnetic measuring equipment, allowing measurements up to 2000 mG to 200 micro-tesla with a basic accuracy of 2.5% plus 6-digit. The HHG191 is capable of measuring the electromagnetic field radiation intensity that is produced from electric transmission equipment, power line, microwave oven, air conditioner, refrigerator, computer monitor, and video/audio device. This meter is applied to measuring electromagnetic fields of extremely low frequency (ELF) of 30 to 300 Hz.

  • Switch between the display of micro-tesla and milli-gauss
  • Data hold and maximum hold function
  • Range display (20, 200, 2000)
  • Low battery detector
  • Over load display "OL"

Contents

Magnetic field gauss meter, Soft case , 9V alkaline battery, Operator’s manual.

Technical Specifications

Accuracy

2.5%

No. of Digits / Alpha

3.5

Resolution - Low Range Max

-

External Height

130mm

External Depth

38mm

SVHC

No SVHC (17-Jan-2022)

Meter Display Type

LCD

Resolution - High Range Max

-

Readings

Gauss

External Width

56mm

Product Range

-

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate

Product Compliance Certificate