Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $280.200 |
Price for:Each
Minimum: 1
Multiple: 1
$280.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHG191
Newark Part No.51AC0087
Technical Datasheet
Accuracy2.5%
Meter Display TypeLCD
No. of Digits / Alpha3.5
Resolution - High Range Max-
Resolution - Low Range Max-
ReadingsGauss
External Height130mm
External Width56mm
External Depth38mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
HHG191 gauss meter represents the latest design in magnetic measuring equipment, allowing measurements up to 2000 mG to 200 micro-tesla with a basic accuracy of 2.5% plus 6-digit. The HHG191 is capable of measuring the electromagnetic field radiation intensity that is produced from electric transmission equipment, power line, microwave oven, air conditioner, refrigerator, computer monitor, and video/audio device. This meter is applied to measuring electromagnetic fields of extremely low frequency (ELF) of 30 to 300 Hz.
- Switch between the display of micro-tesla and milli-gauss
- Data hold and maximum hold function
- Range display (20, 200, 2000)
- Low battery detector
- Over load display "OL"
Contents
Magnetic field gauss meter, Soft case , 9V alkaline battery, Operator’s manual.
Technical Specifications
Accuracy
2.5%
No. of Digits / Alpha
3.5
Resolution - Low Range Max
-
External Height
130mm
External Depth
38mm
SVHC
No SVHC (17-Jan-2022)
Meter Display Type
LCD
Resolution - High Range Max
-
Readings
Gauss
External Width
56mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate