Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHHM-EX520
Newark Part No.54AH2210
Product RangeHHM-EX500 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $496.170 |
Price for:Each
Minimum: 1
Multiple: 1
$496.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHM-EX520
Newark Part No.54AH2210
Product RangeHHM-EX500 Series
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature
No. of Digits-
DMM Response TypeTrue RMS
Display Count6000
Range SelectionAuto
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max20A
Current Measure AC Max20A
Resistance Measure Max60Mohm
Manufacturer Warranty-
Product RangeHHM-EX500 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
HHM-EX520 True RMS autoranging multimeter measures AC/DC Voltage, AC/DC Current, Resistance, Capacitance, Frequency (electrical & electronic), Diode Test and Continuity plus Thermocouple Temperature.
- 6000 count high resolution
- 0.09% accuracy
- Min/max/relative/data hold
- Dual sensitivity frequency functions
- CAT IV-600V safety rating for industrial applications
- Large backlit LCD display
- Diode open circuit voltage of 2.8VDC
- Auto power off with disable feature
Contents
True RMS autoranging multimeter, Double moulded test leads, Magnetic hanging strap, Type K bead wire temperature probe, Carrying case, 9V battery, Operator’s manual.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto
Voltage Measure AC Max
1kV
Current Measure AC Max
20A
Manufacturer Warranty
-
SVHC
No SVHC (17-Jan-2022)
No. of Digits
-
Display Count
6000
Voltage Measure DC Max
1kV
Current Measure DC Max
20A
Resistance Measure Max
60Mohm
Product Range
HHM-EX500 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate