Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHHM-MA1500
Newark Part No.07AM9188
Product RangeHHM Series
Technical Datasheet
8 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $742.590 |
Price for:Each
Minimum: 1
Multiple: 1
$742.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHM-MA1500
Newark Part No.07AM9188
Product RangeHHM Series
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature
No. of Digits-
DMM Response TypeTrue RMS
Display Count40000
Range SelectionAuto
Voltage Measure DC Max1kV
Voltage Measure AC Max750V
Current Measure DC Max1.5kA
Current Measure AC Max1.5kA
Resistance Measure Max40Mohm
Manufacturer Warranty1 Year
Product RangeHHM Series
Product Overview
- 1500A true RMS AC/DC clamp meter with non-contact voltage
- True RMS for accurate readings of non-sinusoidal waveforms
- Built-in non-contact voltage detector with led alert
- 52mm (2.0") jaw size for conductors up to 500MCM
- Dual 40,000/4000 count, backlit LCD display
- Includes multimeter functions
- Inrush function captures transients during motor start-ups
- Relative mode for capacitance zero and offset adjustment
- Data hold, peak hold, min/max and auto power off
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto
Voltage Measure AC Max
750V
Current Measure AC Max
1.5kA
Manufacturer Warranty
1 Year
SVHC
No SVHC (17-Jan-2022)
No. of Digits
-
Display Count
40000
Voltage Measure DC Max
1kV
Current Measure DC Max
1.5kA
Resistance Measure Max
40Mohm
Product Range
HHM Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate