Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHHTQ35-10Z-U
Newark Part No.07AM9191
Product RangeHHTQ35 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,998.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2,998.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHTQ35-10Z-U
Newark Part No.07AM9191
Product RangeHHTQ35 Series
Technical Datasheet
Operating Time (Backlight Off)24h
Charging Time8h
Measuring Capacity Max0.07N-m
Overload Protection Max150%
Precision Max-
Readability (d)-
Input Voltage8.4V
Product RangeHHTQ35 Series
Plug TypeUK Type G
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Operating Time (Backlight Off)
24h
Measuring Capacity Max
0.07N-m
Precision Max
-
Input Voltage
8.4V
Plug Type
UK Type G
Charging Time
8h
Overload Protection Max
150%
Readability (d)
-
Product Range
HHTQ35 Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate