Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $87.270 |
Price for:Each
Minimum: 1
Multiple: 1
$87.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHJQSS-116U-12
Newark Part No.72W2975
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min0°C
Measured Temperature Max920°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial12"
Probe Length - Metric300mm
Probe Diameter - Imperial0.063"
Probe Diameter - Metric1.6mm
Insulation-
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
J
Measured Temperature Max
920°C
Lead Length - Imperial
-
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.063"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
-
Measured Temperature Min
0°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
300mm
Probe Diameter - Metric
1.6mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate