Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $101.170 |
Price for:Each
Minimum: 1
Multiple: 1
$101.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHKMTIN-IM100E-150
Newark Part No.07AM9257
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max700°C
Sensor Body MaterialInconel
Lead Length - Imperial40"
Lead Length - Metric1.02m
Probe Length - Imperial5.91"
Probe Length - Metric150mm
Probe Diameter - Imperial0.04"
Probe Diameter - Metric1mm
Insulation-
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
700°C
Lead Length - Imperial
40"
Probe Length - Imperial
5.91"
Probe Diameter - Imperial
0.04"
Insulation
-
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
0°C
Sensor Body Material
Inconel
Lead Length - Metric
1.02m
Probe Length - Metric
150mm
Probe Diameter - Metric
1mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate