Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHPS-FSP-T-14E-12
Newark Part No.07AM9317
Product RangeHPS Series
Technical Datasheet
1 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $240.850 |
Price for:Each
Minimum: 1
Multiple: 1
$240.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHPS-FSP-T-14E-12
Newark Part No.07AM9317
Product RangeHPS Series
Technical Datasheet
Thermocouple TypeT
Measured Temperature Min0°C
Measured Temperature Max260°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial60"
Lead Length - Metric1.53m
Probe Length - Imperial12"
Probe Length - Metric304.8mm
Probe Diameter - Imperial0.25"
Probe Diameter - Metric6.35mm
Product RangeHPS Series
Technical Specifications
Thermocouple Type
T
Measured Temperature Max
260°C
Lead Length - Imperial
60"
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.25"
Product Range
HPS Series
Measured Temperature Min
0°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
1.53m
Probe Length - Metric
304.8mm
Probe Diameter - Metric
6.35mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate