Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHPS-HT-K-12-SMP-M
Newark Part No.31AC5403
Product RangeHPS-HT Series
Technical Datasheet
18 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $301.850 |
Price for:Each
Minimum: 1
Multiple: 1
$301.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHPS-HT-K-12-SMP-M
Newark Part No.31AC5403
Product RangeHPS-HT Series
Technical Datasheet
Length12"
External Diameter-
Probe Body Material-
Lead Length - Imperial60"
Lead Length - Metric1.53m
Probe Length - Imperial12"
Probe Length - Metric304.8mm
Probe Diameter - Imperial0.25"
Probe Diameter - Metric6.35mm
Product RangeHPS-HT Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Length
12"
Probe Body Material
-
Lead Length - Metric
1.53m
Probe Length - Metric
304.8mm
Probe Diameter - Metric
6.35mm
SVHC
No SVHC (17-Jan-2022)
External Diameter
-
Lead Length - Imperial
60"
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.25"
Product Range
HPS-HT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate