Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHSTC-TT-TI-24S-6M
Newark Part No.07AM9390
Product RangeHSTC Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $105.510 |
Price for:Each
Minimum: 1
Multiple: 1
$105.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHSTC-TT-TI-24S-6M
Newark Part No.07AM9390
Product RangeHSTC Series
Technical Datasheet
Thermocouple TypeT
Sensor Body Material-
Lead Length - Imperial236.22"
Lead Length - Metric6m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
Product RangeHSTC Series
Technical Specifications
Thermocouple Type
T
Lead Length - Imperial
236.22"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Product Range
HSTC Series
Sensor Body Material
-
Lead Length - Metric
6m
Probe Length - Metric
-
Probe Diameter - Metric
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate