Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHTC-060
Newark Part No.33AH9747
Product RangeOMEGALUX HTC Series
Technical Datasheet
18 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $60.990 |
Price for:Each
Minimum: 1
Multiple: 1
$60.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHTC-060
Newark Part No.33AH9747
Product RangeOMEGALUX HTC Series
Technical Datasheet
Surface Heater TypeWraparound Heating Cord
Watt Density1.8W/in²
Power Consumption125W
Power Rating125W
Supply Voltage120VAC
Operating Temperature Min-
Operating Temperature Max482°C
Surface Heater Wire Connection2-Prong Plug
Product RangeOMEGALUX HTC Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Surface Heater Type
Wraparound Heating Cord
Power Consumption
125W
Supply Voltage
120VAC
Operating Temperature Max
482°C
Product Range
OMEGALUX HTC Series
Watt Density
1.8W/in²
Power Rating
125W
Operating Temperature Min
-
Surface Heater Wire Connection
2-Prong Plug
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate