Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHTWAT102-004
Newark Part No.07AM9461
Product RangeHTWAT Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $291.670 |
Price for:Each
Minimum: 1
Multiple: 1
$291.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHTWAT102-004
Newark Part No.07AM9461
Product RangeHTWAT Series
Technical Datasheet
Surface Heater TypeHeating Tape
Watt Density6W/in²
Power Consumption288W
Supply Voltage240V
Operating Temperature Min-
Operating Temperature Max218°C
Surface Heater Wire ConnectionStripped Lead
Product RangeHTWAT Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Surface Heater Type
Heating Tape
Power Consumption
288W
Operating Temperature Min
-
Surface Heater Wire Connection
Stripped Lead
SVHC
No SVHC (17-Jan-2022)
Watt Density
6W/in²
Supply Voltage
240V
Operating Temperature Max
218°C
Product Range
HTWAT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate