Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHTWC101-004
Newark Part No.33AH9753
Product RangeHTWC100 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $235.040 |
Price for:Each
Minimum: 1
Multiple: 1
$235.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHTWC101-004
Newark Part No.33AH9753
Product RangeHTWC100 Series
Technical Datasheet
Surface Heater TypeHeating Tape
Watt Density6W/in²
Power Consumption288W
Power Rating288W
Supply Voltage120VAC
Operating Temperature Min-
Product RangeHTWC100 Series
Operating Temperature Max232°C
Surface Heater Wire Connection2-Prong Plug
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Surface Heater Type
Heating Tape
Power Consumption
288W
Supply Voltage
120VAC
Product Range
HTWC100 Series
Surface Heater Wire Connection
2-Prong Plug
Watt Density
6W/in²
Power Rating
288W
Operating Temperature Min
-
Operating Temperature Max
232°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate